Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR E67F.01-7B8C-46-G3R3-50-S
Order Code4460793
Product RangePower TOPLED Series
Technical Datasheet
Packaging Options
1,700 In Stock
Need more?
1700 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.720 (CNY1.9436) |
10+ | CNY1.170 (CNY1.3221) |
25+ | CNY1.060 (CNY1.1978) |
50+ | CNY0.927 (CNY1.0475) |
100+ | CNY0.808 (CNY0.913) |
150+ | CNY0.793 (CNY0.8961) |
200+ | CNY0.777 (CNY0.878) |
250+ | CNY0.760 (CNY0.8588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.60 (CNY9.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR E67F.01-7B8C-46-G3R3-50-S
Order Code4460793
Product RangePower TOPLED Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ625nm
Luminous Intensity4.5cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePower TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.15V
Luminous Intensity
4.5cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
Power TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001