Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBR48G-P9Q7-1+R7S5-26+NP-68
Order Code2981676RL
Product RangeMulti CHIPLED
Also Known AsQ65112A3521
Technical Datasheet
134,538 In Stock
Need more?
134538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.460 (CNY1.6498) |
| 150+ | CNY1.440 (CNY1.6272) |
| 200+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.380 (CNY1.5594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY146.00 (CNY164.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBR48G-P9Q7-1+R7S5-26+NP-68
Order Code2981676RL
Product RangeMulti CHIPLED
Also Known AsQ65112A3521
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 10mA, G 5mA, B 5mA
Luminous Intensity / ColourR 140mcd, G 315mcd, B 71mcd
Forward Voltage / ColourR 1.95V, G 2.7V, B 2.7V
Wavelength / ColourR 623nm, G 530nm, B 471nm
Product RangeMulti CHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LRTB R48G is a multi-chip LED. This device is especially designed for indoor video walls and full colour display. The 4-lead common anode technology admits an additive mixture of colour stimuli by independent driving of each chip. Very compact package size fits best for high resolution narrow pitch video walls.
- SMT package, epoxy resin
- Lambertian emitter (120°) viewing angle
- Red, true green, blue colour of emission
- 63 to 140mcd red, 140 to 315mcd true green, 28 to 71mcd blue luminous intensity
- Preconditioning: acc. to JEDEC Level 4, ESD-withstand voltage
- Operating temperature range from -30°C to 85°C
- Forward current is 10mA at Ts = 25°C
- Reverse current is 10µA max at VR = 5V (blue / true green), 10V (red)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 140mcd, G 315mcd, B 71mcd
Wavelength / Colour
R 623nm, G 530nm, B 471nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 10mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.95V, G 2.7V, B 2.7V
Product Range
Multi CHIPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038