Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CRBP.01-KZLZ-36-Q525
Order Code3766058RL
Product RangeOSLON Signal
Also Known AsQ65112A9257
Technical Datasheet
640 In Stock
Need more?
640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.050 (CNY10.2265) |
| 250+ | CNY8.860 (CNY10.0118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY905.00 (CNY1,022.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CRBP.01-KZLZ-36-Q525
Order Code3766058RL
Product RangeOSLON Signal
Also Known AsQ65112A9257
Technical Datasheet
Product RangeOSLON Signal
LED ColourGreen
Wavelength Typ528nm
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.65V
Luminous Intensity @ Test54.5cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
528nm
Luminous Flux @ Test
180lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
54.5cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.65V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025