Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLTRBRASF"6B6C-0112-0
Order Code4313085
Product RangeMulti CHIPLED Series
Also Known AsQ65112A7231
Technical Datasheet
12,000 In Stock
Need more?
12000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 3000+ | CNY1.910 (CNY2.1583) | 
| 9000+ | CNY1.800 (CNY2.034) | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY5,730.00 (CNY6,474.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLTRBRASF"6B6C-0112-0
Order Code4313085
Product RangeMulti CHIPLED Series
Also Known AsQ65112A7231
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 800mcd, G 2cd, B 330mcd
Forward Voltage / ColourR 2.1V, G 2.65V, B 2.9V
Wavelength / ColourR 621nm, G 530nm, B 465nm
Product RangeMulti CHIPLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 800mcd, G 2cd, B 330mcd
Wavelength / Colour
R 621nm, G 530nm, B 465nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 2.65V, B 2.9V
Product Range
Multi CHIPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001