Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLV CRBP.01-KXLY-AD-Q525
Order Code3766059RL
Product RangeOSLON Signal
Also Known AsQ65112A9258
Technical Datasheet
387 In Stock
Need more?
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 100+ | CNY7.640 (CNY8.6332) | 
| 250+ | CNY7.500 (CNY8.475) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY764.00 (CNY863.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLV CRBP.01-KXLY-AD-Q525
Order Code3766059RL
Product RangeOSLON Signal
Also Known AsQ65112A9258
Technical Datasheet
Product RangeOSLON Signal
LED ColourVerde
Wavelength Typ505nm
Viewing Angle120°
Luminous Flux @ Test150lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test46.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
505nm
Luminous Flux @ Test
150lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
46.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Verde
Viewing Angle
120°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025