Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY G6SP.02-8D8E-36-G3R3-140
Order Code4313127
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3566
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.130 (CNY1.2769) |
| 3000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY1,130.00 (CNY1,276.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY G6SP.02-8D8E-36-G3R3-140
Order Code4313127
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3566
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test28.5lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test10cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
590nm
Luminous Flux @ Test
28.5lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
10cd
Automotive Qualification Standard
AEC-Q102
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001