Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY P47F-V2BA-36-3B5B
Order Code2981684
Product RangePointLED
Also Known AsQ65112A5943
Your Part Number
Technical Datasheet
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.070 (CNY2.3391) |
| 25+ | CNY1.880 (CNY2.1244) |
| 50+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.480 (CNY1.6724) |
| 150+ | CNY1.460 (CNY1.6498) |
| 200+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY P47F-V2BA-36-3B5B
Order Code2981684
Product RangePointLED
Also Known AsQ65112A5943
Technical Datasheet
LED ColourYellow
LED MountingSMD - Reverse Mount
LED Case Size2mm
Forward Current If30mA
Forward Voltage2.05V
Wavelength Typ590nm
Luminous Intensity2.24cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PointLED® with a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
- Package: white SMT package, colorless clear resin
- Chip technology: Thinfilm
- Typ. Radiation: 120° (Lambertian emitter)
- Color: λdom = 590 nm (yellow)
- Corrosion Robustness Class: 3B
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
LED Lighting, Consumer Electronics
Technical Specifications
LED Colour
Yellow
LED Case Size
2mm
Forward Voltage
2.05V
Luminous Intensity
2.24cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
30mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
PointLED
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327