Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488-C1C6
Order Code3760607
Also Known AsQ65112A6302
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,334.160 (CNY6,027.6008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,334.16 (CNY6,027.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488-C1C6
Order Code3760607
Also Known AsQ65112A6302
Technical Datasheet
Wavelength Typ488nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power60mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating85mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
488nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
85mA
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
60mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031