Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2713
Order Code3499701RL
Product RangeCHIPLED
Also Known AsQ65112A8151
Your Part Number
Technical Datasheet
3,501 In Stock
Need more?
3501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1500+ | CNY6.150 (CNY6.9495) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY757.00 (CNY855.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2713
Order Code3499701RL
Product RangeCHIPLED
Also Known AsQ65112A8151
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity635nm
Angle of Half Sensitivity ±63°
Dark Current0.1nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
635nm
Dark Current
0.1nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
-
Angle of Half Sensitivity ±
63°
Operating Temperature Min
-40°C
Product Range
CHIPLED
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092