Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3219
Order Code2981740
Product RangeTOPLED
Also Known AsQ65110A2651
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY4.290 (CNY4.8477) |
| 25+ | CNY3.910 (CNY4.4183) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.15 (CNY35.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3219
Order Code2981740
Product RangeTOPLED
Also Known AsQ65110A2651
Technical Datasheet
Wavelength Typ990nm
Viewing Angle50°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeTOPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
990nm
Power Consumption
165mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
50°
No. of Pins
2Pins
Product Range
TOPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024