Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4059S
Order Code2981759
Product RangeCHIPLED Series
Also Known AsQ65111A2990
Your Part Number
Technical Datasheet
164 In Stock
2,000 more incoming. You can reserve stock now
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.460 (CNY8.4298) |
| 10+ | CNY5.190 (CNY5.8647) |
| 25+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.220 (CNY3.6386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY37.30 (CNY42.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4059S
Order Code2981759
Product RangeCHIPLED Series
Also Known AsQ65111A2990
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity30°
Diode Case StyleSMD
Radiant Intensity (Ie)95mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)50mA
Forward Voltage VF Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
30°
Radiant Intensity (Ie)
95mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.45V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014