Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4714A
Order Code2981773RL
Product RangeOSLON Black Series
Also Known AsQ65111A8234
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4714A
Order Code2981773RL
Product RangeOSLON Black Series
Also Known AsQ65111A8234
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity150°
Diode Case StyleSMD
Radiant Intensity (Ie)165mW/Sr
Rise Time11ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max2.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeOSLON Black Series
Alternatives for SFH 4714A
1 Product Found
Product Overview
OSLON Black Series (850 nm) - 150°
- Package: clear silicone
- Corrosion Robustness Class: 3B
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Low thermal resistance (Max. 16K/W)
- Centroid wavelength 850nm
Applications
Safety, Imaging, Video & Vision, Sensing & Instrumentation, Utilities
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
150°
Radiant Intensity (Ie)
165mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2.3V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031