Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4725AS A01
Order Code2981789
Product RangeOSLON Black Series
Also Known AsQ65112A0273
Your Part Number
Technical Datasheet
80 In Stock
600 more incoming. You can reserve stock now
21 Next business day delivery available(Shanghai stock)
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 5+ | CNY24.790 (CNY28.0127) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY19.530 (CNY22.0689) |
| 50+ | CNY18.030 (CNY20.3739) |
| 100+ | CNY16.530 (CNY18.6789) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4725AS A01
Order Code2981789
Product RangeOSLON Black Series
Also Known AsQ65112A0273
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity80°
Diode Case StyleSMD
Radiant Intensity (Ie)760mW/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSLON Black Series (940 nm) - 80°
- IR lightsource with high efficiency
- Double Stack emitter
- Low thermal resistance (Max. 9K/W)
- Centroid wavelength 940nm
- Optimized for high current pulsed operation
- Superior Corrosion Robustness (see chapter package outlines)
- The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors
Applications
Safety, Imaging, Video & Vision, Sensing & Instrumentation
Notes
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
80°
Radiant Intensity (Ie)
760mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.45V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536