Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4776
Order Code2981796RL
Product RangeSYNIOS P2720 Series
Also Known AsQ65112A4886
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4776
Order Code2981796RL
Product RangeSYNIOS P2720 Series
Also Known AsQ65112A4886
Technical Datasheet
Peak Wavelength1050nm
Angle of Half Intensity120°
Diode Case StyleSMD
Radiant Intensity (Ie)8mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)500mA
Forward Voltage VF Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSYNIOS P2720 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Peak Wavelength
1050nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
500mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
Angle of Half Intensity
120°
Radiant Intensity (Ie)
8mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.8V
Operating Temperature Max
85°C
Product Range
SYNIOS P2720 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012