Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8801-1BM.
Order Code3977039
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8801-1BM.
Order Code3977039
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensing Range Max2.5m
Sensor Output TypeI2C Digital
Sensing MethodTime of Flight
Product RangeTUK SGACK902S Keystone Coupler
Supply Voltage DC Min2.7V
Connection MethodPCB
Supply Voltage DC Max3.3V
SVHCBoric acid (14-Jun-2023)
Alternatives for TMF8801-1BM.
1 Product Found
Technical Specifications
Sensing Range Max
2.5m
Sensing Method
Time of Flight
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
3.3V
Sensor Output Type
I2C Digital
Product Range
TUK SGACK902S Keystone Coupler
Connection Method
PCB
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001