Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,749.850 (CNY1,977.3305) |
Product Information
Product Overview
TSL2522_EVM_KT is a TSL2522 evaluation kit that comes with everything needed to evaluate the TSL2522 ambient light sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TSL2522 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ALS sensor settings as the PIC takes the TSL2522 I2C digital outputs to calculate ALS illuminance in lux approximating the human eye response.
- Highly sensitive ambient light sensor with light flicker detection
- Sensor comes in low-profile and small footprint, (L x W x H) 2 X 1 X 0.5mm optical QFN package
- EVM controller board provides power and I²C communication to daughter board through 10-pin connector
Contents
TSL2522 daughter board, EVM controller board, USB cable (A to Micro-B).
Technical Specifications
Evaluation Kit
Ambient Light Sensor
No SVHC (21-Jan-2025)
TSL2522
Daughter Board TSL2522, EVM Controller Board, USB A to USB Micro-B Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate