Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV102C121A-850
Order Code3479198RL
Product RangeBIDOS P2835 C
Also Known AsQ65112A9365
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV102C121A-850
Order Code3479198RL
Product RangeBIDOS P2835 C
Also Known AsQ65112A9365
Technical Datasheet
Wavelength Typ850nm
No. of Pins4Pins
Diode Case StyleSMD
Output Power2W
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-40°C
Operating Temperature Max100°C
Current Rating2.5A
Product RangeBIDOS P2835 C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
2.5A
SVHC
No SVHC (25-Jun-2020)
No. of Pins
4Pins
Output Power
2W
Laser Class
Class 3B
Operating Temperature Max
100°C
Product Range
BIDOS P2835 C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001