Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,415.010 (CNY2,728.9613) |
Product Information
Product Overview
115556-HMC561LP3 is an evaluation board for HMC561LP3 x2 active broadband frequency multiplier utilizing GaAs PHEMT technology in a SMT package. When driven by a +5dBm signal, the multiplier provides +14dBm typical output power from 8 to 21GHz and the Fo and 3Fo isolations are 15dBc at 16GHz. The HMC561LP3(E) is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB phase noise of -139dBc/Hz at 100KHz offset helps maintain good system noise performance. The HMC561LP3E are suitable for clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation and military & space.
- Fo Isolation: 15dBc at Fout= 16GHz
- 100KHz SSB Phase Noise: -139 dBc/Hz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC561LP3E
No SVHC (21-Jan-2025)
HMC561LP3E
Frequency Multiplier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate