Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,103.920 (CNY1,247.4296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,103.92 (CNY1,247.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117212-HMC624ALP4
Order Code4033045
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC624ALP4E
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC624ALP4E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
117212-HMC624ALP4 is an evaluation board to evaluate HMC624ALP4E a 6bit digital attenuator with a 31.5dB attenuation control range in 0.5dB steps. The HMC624A offers excellent attenuation accuracy and high input linearity over the specified frequency range from 100MHz to 6GHz. However, this digital attenuator features external ac grounding capacitors to extend the operation below 100MHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC624ALP4E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC624ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001