Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY7,342.220 (CNY8,296.7086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,342.22 (CNY8,296.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117494-HMC659LC5
Order Code4033046
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC659LC5
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC659LC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
117494-HMC659LC5 is an evaluation board for HMC659LC5 GaAs PHEMT MMIC power amplifier. HMC659LC5 G GaAs MMIC pHEMT distributed power amplifier operates between DC and 15GHz. The amplifier provides 19dB of gain, +35 dBm output IP3 and +27.5dBm of output power at 1dB gain compression, while requiring 300mA from a +8V supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC659LC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC659LC5
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001