Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,787.610 (CNY3,149.9993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,787.61 (CNY3,150.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No120202-HMC451LP3
Order Code4033049
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC451LP3
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC451LP3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
120202-HMC451LP3 is an evaluation board for HMC451LP3 is an efficient GaAs PHEMT MMIC medium power amplifier housed in a leadless SMT package. Operating between 5 and 18GHz, this 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or LO driver for HMC mixers. The HMC451LP3 eliminates the need for wire bonding and allows the use of surface mount manufacturing techniques.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC451LP3
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC451LP3
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001