Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,415.010 (CNY2,728.9613) |
Product Information
Product Overview
130602-HMC942LP4E is an evaluation board for HMC942LP4E x2 active broadband frequency multiplier. The HMC942LP4E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology in a leadless RoHS compliant SMT package. When driven by a +4dBm signal, the multiplier provides +17dBm typical output power from 13 to 24.6GHz. The Fo and 3Fo isolations are >20dBc at 19GHz. The HMC942LP4E is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The HMC942LP4E is ideal for clock generation applications: SONET OC-192 & SDH ST M-64, point-to-point & VSAT radios, test instrumentation, military & space and sensors.
- High output power of +21dBm
- Low input power drive range from 0 to +6dBm
- Fo isolation is >45 dBc
- Single supply of +4.5V at 214mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC942LP4E
No SVHC (21-Jan-2025)
HMC942LP4E
Frequency Multiplier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate