Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,624.410 (CNY7,485.5833) |
Product Information
Product Overview
AD-FMCXMWBR1-EBZ is a level translator and power supply board, with FMC-compatible form factor. It is powered from the FMC connector, with the possibility to add an external supply, for application that require higher load currents. In this case, the external supply is prioritized. AD-FMCXMWBR1-EBZ allows multiple level translated digital communications paths between a controller/FPGA device and X-MW blocks. The module provides multiple supply voltages with high current capability, that can be used to bias the X-MW blocks or other IC’s in a prototype design. Typical applications include RF and microwave designs, voltage level translation, general-purpose software radios, radar systems, point to point communication systems, multiple input/multiple output (MIMO) radios and automated test equipment.
- FMC-compatible form factor
- Powered from FMC connector with external supply possibility
- Provides level translation and various supply values
- Compatible with RaspberryPi X-MW controller
Contents
AD-FMCBRIDGE1A – FMC X-MW bridge, AD-FMCBRIDGE1B – protoplate interface board, Ribbon cable, Power cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
RF / IF
Level Translator AD-FMCXMWBR1-EBZ, FMC X-Microwave Bridge/Protoplate Board, Ribbon/Custom Cable
No SVHC (21-Jan-2025)
-
Level Translator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate