Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY278.340 (CNY314.5242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.34 (CNY314.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-M2KPWR-EBZ
Order Code4034335
Technical Datasheet
Accessory TypePower Booster Board
Product Range-
Product Overview
AD-M2KPWR-EBZ is an ADALM2000 add-on board (power booster board) which increases the output current capability up to 700mA. This board can be also used as a standalone benchtop power supply with positive and negative outputs. The AD-M2KPWR-EBZ is a USB Type C powered board capable to increase the output current of ADALM2000’s power supplies.
- ADALM2000 compatible
- USB Type-C powered
- Provides two outputs with increased current sourcing capabilities
Contents
AD-M2KPWR-EBZ board, Standoffs and screws.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Power Booster Board
Product Range
-
For Use With
Analog Devices ADALM2000 Advanced Active Learning Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001