3,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
100+ | CNY9.060 (CNY10.2378) |
250+ | CNY7.940 (CNY8.9722) |
500+ | CNY7.250 (CNY8.1925) |
3000+ | CNY6.660 (CNY7.5258) |
Product Information
Product Overview
AD1580 is a low cost, 2-terminal (shunt), precision band gap reference. The superior accuracy and stability of this is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. This is stable with any value of capacitive load. However, the wide operating current range means that this is extremely versatile and suitable for use in a wide variety of high current applications. Typical applications are portable, battery-powered equipment, cellular phones, notebook computers, PDAs, GPSs and DMMs, computer workstations, suitable for use with a wide range of video RAMDACs, smart industrial transmitters, PCMCIA cards, automotive, 3V/5V, 8-bit to 12bit data converters.
- Reverse voltage output range from 1.215 to 1.235V (TA=25°C, IIN=100µA)
- Reverse voltage temperature drift is 100ppm/°C max (−40°C to +85°C, TA=25°C, IIN=100µA)
- RMS noise voltage is 20μV rms typ (10Hz to 10KHz, TA=25°C, IIN=100µA)
- Turn-on settling time to 0.1% is 5µs typical (TA=25°C, IIN=100µA)
- Output voltage hysteresis is 80µV typical (TA=25°C, IIN=100µA)
- Initial output error is 10mV
- 3-lead SOT-23-3 package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.215V
10mV
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.225V
AD1580 Series
1.235V
± 100ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate