Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.270 (CNY227.4351) |
| 10+ | CNY145.500 (CNY164.415) |
| 25+ | CNY135.460 (CNY153.0698) |
| 100+ | CNY125.410 (CNY141.7133) |
| 250+ | CNY125.130 (CNY141.3969) |
| 500+ | CNY122.630 (CNY138.5719) |
Product Information
Product Overview
AD2S1205 is a complete 12bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15V p-p±27% input signals on the Sin and Cos inputs. A Type II tracking loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. Suitable for automotive motion sensing and control, hybrid-electric vehicles, electric power steering, integrated starter generator/alternator, industrial motor control, process control applications.
- Qualified for automotive applications, complete monolithic resolver-to-digital converter (RDC)
- Input signal range: 3.15V p-p±27%, 1250RPS maximum tracking rate
- Absolute position and velocity outputs
- Incremental encoder emulation (1024 pulses/rev) , 4KV ESD protection
- Programmable sinusoidal oscillator on board
- Ratiometric tracking conversion, system fault detection
- Programmable excitation frequency
- Triple format position data
- 44-lead low profile quad flat package [LQFP], ±22 arc min angular accuracy
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
5.25V
44Pins
125°C
-
No SVHC (25-Jun-2025)
20kSPS
Parallel, Serial
4.75V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate