Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,671.450 (CNY1,888.7385) |
10+ | CNY1,671.010 (CNY1,888.2413) |
Product Information
Product Overview
AD2S83 is a monolithic 10-, 12-, 14-, or 16-bit tracking resolver-to-digital converter. The converter allows users to select their own resolution and dynamic performance with external components. The converter allows users to select the resolution to be 10, 12, 14, or 16 bits and to track resolver signals rotating at up to 1040 revs per second (62,400rpm) when set to 10-bit resolution. The AD2S83 converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high noise immunity and tolerance of long leads allowing the converter to be located remote from the resolver. it is suitable for DC and AC servo motor control, process control, numerical control of machine tools, robotics, axis control applications.
- Tracking R/D converter
- High Accuracy Velocity Output
- High Max Tracking Rate 1040 RPS (10 Bits)
- Ratiometric Conversion
- Stabilized Velocity Reference
- Dynamic Performance Set by User
- 44-lead PLCC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Dual (+/-)
12.6V
44Pins
85°C
-
No SVHC (21-Jan-2025)
-
-
11.4V
PLCC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate