Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3551RBCPZ16
Order Code4567142
Product RangeSingle 16-bit Current Output DACs
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.960 (CNY333.3048) |
| 10+ | CNY250.270 (CNY282.8051) |
| 25+ | CNY205.570 (CNY232.2941) |
| 100+ | CNY204.110 (CNY230.6443) |
| 250+ | CNY203.380 (CNY229.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.96 (CNY333.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3551RBCPZ16
Order Code4567142
Product RangeSingle 16-bit Current Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate33MSPS
Data InterfaceQSPI, SPI
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
QSPI, SPI
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Sampling Rate
33MSPS
Supply Voltage Range
4.75V to 5.25V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 16-bit Current Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001