register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY342.650 (CNY387.1945) |
| 4500+ | CNY341.040 (CNY385.3752) |
Product Information
Product Overview
AD3552R is a low drift, dual channel, ultra-fast, 16bit accuracy, current output digital-to-analogue converter (DAC) that can be configured in multiple voltage span ranges. This operates with a fixed 2.5V reference. Each DAC incorporates three drift compensating feedback resistors for the required external transimpedance amplifier (TIA) that scales the output voltage. Offset and gain scaling registers allow for generation of multiple output span ranges and custom intermediate ranges with full 16bit resolution. The DAC can operate in fast mode for maximum speed or precision mode for maximum accuracy. Application includes instrumentation, hardware in the loop, process control equipment, medical devices, automated test equipment, data acquisition system, programmable voltage sources, and optical communications.
- Resolution is 16bits (min, AVDD = 5.0V ± 5%, DVDD = 1.8V ± 5%<lt/>, -40°C ≤ TA ≤ +105°C)
- 33 MUPS rate in fast mode, 22 MUPS rate in precision mode
- Output voltage settling time is 65ns (typ, 60mV step, 0.1% error, 0V to 5V range)
- Ultra small glitch is <lt/> 50pV×s, ultra low latency is 5ns
- Total harmonic distortion (THD) is -105dB (typ, 0V to 5V range, fOUT = 1KHz)
- Highly configurable output voltage span and offset
- 1.2V and 1.8V logic level compatible range
- Single (classic), dual, and quad SPI modes
- Multiple error detectors, both analogue and digital domains
- 32-lead LFCSP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
QSPI, SPI
LFCSP-EP
Serial
105°C
-
33MSPS
-
32Pins
-40°C
Dual 16-Bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate