Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.070 (CNY274.6691) |
| 10+ | CNY178.450 (CNY201.6485) |
| 50+ | CNY161.020 (CNY181.9526) |
| 100+ | CNY159.320 (CNY180.0316) |
| 250+ | CNY159.310 (CNY180.0203) |
Product Information
Product Overview
AD4022 is a high accuracy, high speed, low power, 20bit, Easy Drive, precision successive approximation register (SAR) analogue-to-digital converter (ADC) that operate from a single power supply, VDD. The reference voltage, VREF, is applied externally and can be set independent of the supply voltage. The AD4022 power scales linearly with throughput. Easy drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates the need for a dedicated ADC driver. It is suitable for use in automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation and control systems applications.
- Easy drive, first conversion accurate, no latency or pipeline delay
- Input span compression for single-supply operation
- Fast conversion allows low SPI clock rates
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- Differential analogue input range: ±VREF, VREF from 2.4V to 5.1V
- Throughput: 500KSPS, INL: ±3.1ppm maximum
- Common-mode rejection ratio (CMRR) is 68dB at input frequency (fIN) = 500KHz
- Power supply range from 1.71 to 1.89V (VDD), 1.71 to 5.5V (VIO)
- 10-lead MSOP package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Differential, Single Ended
Single
1.89V
10Pins
125°C
-
No SVHC (21-Jan-2025)
500kSPS
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
1.71V
MSOP
-40°C
Single 20-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate