260 more incoming. You can reserve stock now
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY338.430 (CNY382.4259) | 
| 10+ | CNY253.870 (CNY286.8731) | 
| 25+ | CNY244.280 (CNY276.0364) | 
| 100+ | CNY242.540 (CNY274.0702) | 
| 260+ | CNY241.670 (CNY273.0871) | 
Product Information
Product Overview
AD4030-24BBCZ is a 2MSPS successive approximation register (SAR), analogue-to-digital converter (ADC) with Easy Drive™. A low drift, internal precision reference buffer eases voltage reference sharing with other system circuitry. It offers a typical dynamic range of 109dB when using a 5V reference. The low-noise floor enables signal chains requiring less gain and lower power. A block averaging filter with a programmable decimation ratio can increase dynamic range upto 155.5dB. The wide differential input and common mode ranges allow inputs to use the full ±VREF range without saturating, simplifying signal conditioning requirements and system calibration. The improved settling of the easy drive analogue inputs broadens the selection of analogue front-end components compatible with the device. It is used in applications such as automatic test equipment, digital control loops, medical instrumentation, seismology, semiconductor manufacturing, and scientific instrumentation.
- Integral nonlinearity error is ±0.1ppm typical at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
 - Signal-to-noise ratio is 108.4dB typical at (fIN = 1KHz, -0.5dBFS, TA = 25°C)
 - Total harmonic distortion is -127dB typical at (IN = 1KHz, -0.5dBFS, TA = 25°C)
 - Noise spectral density is -169dBFS/Hz typical at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
 - Flexible external reference voltage range from 4.096V to 5V
 - Echo clock mode simplifies use of digital isolator, compatible with 1.2V to 1.8V logic
 - Accurate integrated reference buffer with 2μF bypass capacitor
 - Easy Drive™ features reduce system complexity, low 1.2μA input current for dc inputs at 2MSPS
 - 74MHz typical -3dB bandwidth at (VDD-5V = 5.4V, VDD-1.8V = 1.8V, VIO = 1.8V)
 - Operating temperature range from -40°C to +125°C, 64-ball CSP-BGA package
 
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single
5.5V
64Pins
125°C
-
2MSPS
Serial, SPI
1.71V
CSPBGA
-40°C
Single 24-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate