Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.220 (CNY181.0486) |
| 10+ | CNY114.420 (CNY129.2946) |
| 25+ | CNY104.990 (CNY118.6387) |
| 100+ | CNY95.550 (CNY107.9715) |
| 250+ | CNY95.110 (CNY107.4743) |
| 500+ | CNY94.660 (CNY106.9658) |
Product Information
Product Overview
AD4116BCPZ is a low power, low noise, 24bit, Σ-Δ analogue-to-digital converter (ADC) that integrates an analogue front end (AFE) for six fully differential or eleven single-ended, high impedance (≥10Mohm) bipolar, ±10V voltage inputs. The additional two differential or four single-ended/pseudo differential direct ADC inputs provide excellent performance at lower input ranges. It also integrates key analogue and digital signal conditioning blocks to configure eight individual setups for each analogue input channel in use. As many as 16 channels can be enabled at any time. A channel is defined as any of the standard analogue voltage inputs or a low-level direct ADC input. The digital filter allows flexible settings, including simultaneous 50Hz and 60Hz rejection at a 27.27SPS output data rate. The automatic channel sequencer enables the ADC to switch through each enabled channel. Applications include process control, PLC and DCS modules, instrumentation and measurement.
- AVDD to AVSS supply range from 4.5V to 5.5V, IOVDD to DGND range from 2V to 5.5V
- 24bit ADC with integrated analogue front end, on-chip 2.5V reference
- Absolute input pin voltage, AVDD to AVSS, true rail-to-rail analogue input buffers
- Gain error is ±0.05% of FS typical at (25°C, 192.5µs settling, AVDD = 4.5V to 5.5V)
- Total unadjusted error is ±0.1% of FSR typical at (25°C, internal reference)
- Offset error is ±3mV typical at (25°C, 192.5µs settling)
- Power supply rejection ratio is 90dB typical at (AVDD for VIN = 1V, AVDD = 4.5V to 5.5V)
- Power dissipation (operating mode) is 31mW typical at (AVDD = 4.5V to 5.5V, IOVDD = 2V to 5.5V)
- Voltage noise is 45µV rms typical at (eN, 0.1Hz to 10Hz, 2.5V reference)
- Operating temperature range from -40°C to +105°C, 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
40Pins
105°C
-
62.5kSPS
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
4.5V
LFCSP-EP
-40°C
Single 24-bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate