Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.440 (CNY332.7172) |
| 10+ | CNY218.850 (CNY247.3005) |
| 25+ | CNY205.120 (CNY231.7856) |
| 100+ | CNY203.660 (CNY230.1358) |
| 260+ | CNY202.930 (CNY229.3109) |
Product Information
Product Overview
AD4630-16BBCZ is a 2-channel, simultaneous sampling, Easy Drive™, successive approximation register (SAR), analogue-to-digital converter (ADC). A low-drift, internal precision-reference buffer eases voltage-reference sharing with other system circuitry. It offers a typical dynamic range of 97.4dB when using a 5V reference. The low-noise floor enables signal chains to utilize less gain and lower power. A block-averaging filter with a programmable decimation ratio is available and can reduce noise for low-bandwidth signals, improving accuracy. The wide differential input and common-mode ranges allow inputs to use the full voltage reference (±VREF) range without saturating, simplifying signal-conditioning requirements and system calibration. Applications include automatic test equipment, digital control loops, medical instrumentation, seismology, semiconductor manufacturing, and scientific instrumentation.
- Common-mode rejection ratio (CMRR) is 132dB typical at (input frequency (fIN) = 10KHz)
- Complete cycle is 500ns minimum at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Conversion time is 282ns typical at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Throughput rate is 2Msps maximum at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Integral nonlinearity (INL) error is ±1LSB typical at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Signal to noise ratio is 97.4dB typical at (fIN = 1KHz, -0.5dBFS, VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Total harmonic distortion is -127dB typ at (IN = 1KHz, -0.5dBFS, VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- 74MHz typical -3dB input bandwidth at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Aperture jitter is 1.4ps rms typical at (VDD-5V = 5.4V, VDD-1.8V = 1.8V)
- Operating temperature range from -40°C to +125°C, 64-lead CSP-BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
64Pins
125°C
-
2MSPS
Serial, SPI
1.71V
CSPBGA
-40°C
Dual 16-bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate