40 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.450 (CNY215.2085) |
| 10+ | CNY137.200 (CNY155.036) |
| 25+ | CNY127.300 (CNY143.849) |
| 100+ | CNY117.390 (CNY132.6507) |
| 250+ | CNY116.560 (CNY131.7128) |
| 500+ | CNY114.230 (CNY129.0799) |
Product Information
Product Overview
AD4698BCPZ is a compact, high accuracy, low power, 8-channel, 16bit, multiplexed input precision, successive approximation register (SAR) analogue-to-digital converter (ADC) with easy drive features and extensive digital functionality. It is optimal for use in space-constrained, multichannel, precision data acquisition systems and monitoring circuits. It features a true 16bit SAR ADC core with no missing codes, an 8-channel, low crosstalk multiplexer, a flexible channel sequencer, overvoltage protection clamp circuits on each analogue input, on-chip oversampling and decimation, threshold detection and alert indicators, and an autonomous conversion (autocycle) mode. Applications include photodiode monitoring, medical instrumentation, vital signs monitoring, electronic test and measurement, automated test equipment, instrumentation and process control, and battery-powered equipment.
- Reduced analogue input and reference drive requirements, guaranteed 16bit, no missing codes
- Easy drive features support system level designs with fewer components
- First conversion accurate, no latency or pipeline delay, customizable channel sequencer
- Fast conversion time and dual-/quad-SDO modes allow low SPI clock rates
- On-chip oversampling and decimation, threshold detection alerts, offset and gain correction
- Sample rate is 1Msps maximum at (AVDD = 2.7V to 5.5V, LDO-IN = 2.4V to 5.5V)
- Signal-to-noise ratio is 93dB typical at (VREF = 5V, fIN = 1KHz)
- Total harmonic distortion is -117dB typical at (VREF = 5V, fIN = 1KHz)
- 11.7MHz typical -3dB input bandwidth at (AVDD = 2.7V to 5.5V, LDO-IN = 2.4V to 5.5V)
- Operating temperature range from -40°C to +125°C, 24-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.5V
24Pins
125°C
-
1MSPS
Serial, SPI
1.71V
LFCSP-EP
-40°C
Octal 16-bit SAR ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate