Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.140 (CNY278.1382) |
| 10+ | CNY180.830 (CNY204.3379) |
| 25+ | CNY163.810 (CNY185.1053) |
| 100+ | CNY163.580 (CNY184.8454) |
| 250+ | CNY161.840 (CNY182.8792) |
Product Information
Product Overview
AD5064ARUZ-1 is a low-power, quad 16-bit buffered voltage output nanoDAC® converter. It can operate from a single 4.5V to 5.5V supply. The device uses a versatile 3-wire, low-power Schmitt trigger serial interface that operates at clock rates up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE, and DSP interface standards. An integrated reference buffer and output amplifier are also provided on-chip. The AD5064 incorporates a power-on reset circuit that ensures the DAC output power up to zero scale or midscale and remains there until a valid write takes place to the device. AD5064 contains a power-down feature that reduces the current consumption of the device to typically 400nA at 5V and provides software selectable output loads while in power down mode. The application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Pin compatible and performance upgrade to AD5666
- Rail-to-rail operation, power-on reset to zero scale or midscale
- 3 power-down functions and per-channel power-down, active low CLR function to programmable code
- Hardware active low LDAC with software active low LDAC override function
- Internal reference buffer and internal output amplifier
- Resolution is 16Bits typ (VDD=4.5V to 5.5V)
- Relative accuracy (INL) is ±4 LSB max (VDD=4.5V to 5.5V, TA=-40°C to +105°C)
- Differential nonlinearity is ±0.2LSB typ (VDD=4.5V to 5.5V)
- Total unadjusted error is ±2mV max (VREF=2.5V, VDD=5.5V)
- 14-lead TSSOP package, industrial temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial
TSSOP
Serial
125°C
-
125kSPS
4.5V to 5.5V
14Pins
-40°C
Quad 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate