Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.480 (CNY59.3024) |
| 10+ | CNY34.850 (CNY39.3805) |
| 25+ | CNY30.250 (CNY34.1825) |
| 100+ | CNY25.050 (CNY28.3065) |
| 250+ | CNY22.500 (CNY25.425) |
| 500+ | CNY21.110 (CNY23.8543) |
| 1000+ | CNY20.690 (CNY23.3797) |
Product Information
Product Overview
AD5142A is a dual channel, I²C, non-volatile digital potentiometer. It provides a non-volatile solution for 256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the Axe, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through RAW and RWB the string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion ensure optimal performance for ac signals, making it suitable for filter design. Application includes portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies.
- Nominal resistor tolerance is ±1% typical (VDD = 2.3V to 5.5V, -40°C <lt/> TA <lt/> +125°C)
- 35ppm/°C typical resistance temperature coefficient (code = full scale, -40°C <lt/> TA <lt/> +125°C)
- 3MHz typical bandwidth (-3dB, -40°C <lt/> TA <lt/> +125°C)
- Wiper current is ±6mA
- Linear gain setting mode, single and dual-supply operation
- Single supply power range from 2.3 to 5.5V (VSS = GND, -40°C <lt/> TA <lt/> +125°C)
- Dual supply power range from ±2.25 to ±2.75V (-40°C <lt/> TA <lt/> +125°C)
- Typical power supply rejection ratio is -66dB (∆VDD/∆VSS = VDD ± 10%, code = full scale)
- Fast start-up time is <lt/> 75µs max
- 16 lead TSSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
2 Wire, I2C, Serial
± 8%
5.5V
16Pins
35ppm/°C
125°C
-
Dual
Linear / Logarithmic
2.3V
TSSOP
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate