Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.320 (CNY87.3716) |
| 10+ | CNY52.580 (CNY59.4154) |
| 25+ | CNY46.130 (CNY52.1269) |
| 100+ | CNY38.830 (CNY43.8779) |
| 250+ | CNY35.690 (CNY40.3297) |
| 500+ | CNY34.980 (CNY39.5274) |
| 1000+ | CNY34.270 (CNY38.7251) |
Product Information
Product Overview
AD5144ABRUZ10-RL7 is a quad channel, 256-position, I²C, non-volatile digital potentiometer. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for AC signals, making this device suitable for filter design. The low wiper resistance of only 40 ohm at the ends of the resistor array allows for pin-to-pin connection. It is used in applications such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, and programmable power supplies.
- Resistor differential nonlinearity is ±0.2LSB typ at (VDD = 2.3V to 5.5V, VSS = 0V)
- Resistance temperature coefficient is 35ppm/°C typical at (VDD = 2.3V to 5.5V, VSS = 0V)
- Nominal resistor tolerance is +8% maximum at (VDD = 2.3V to 5.5V, VSS = 0V)
- 3MHz typical -3dB bandwidth at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- Total harmonic distortion is -80dB typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- VW settling time is 2µs typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- Power supply rejection ratio is -66dB typical at (∆VDD/∆VSS = VDD ±10%, code = full scale)
- Single-supply power range from 2.3V to 5.5V, dual supply power range from ±2.25V to ±2.75V
- Logic supply current is 1.4µA maximum at (VIH = VLOGIC or VIL = GND)
- Operating temperature range from -40°C to +125°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
I2C
± 8%
5.5V
20Pins
35ppm/°C
125°C
-
Quad
Linear / Logarithmic
2.3V
TSSOP
256
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate