Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY17.350 (CNY19.6055) |
250+ | CNY14.430 (CNY16.3059) |
1000+ | CNY13.690 (CNY15.4697) |
3000+ | CNY13.660 (CNY15.4358) |
Product Information
Product Overview
AD5162WBRMZ100-RL7 is a dual-channel, 256-position, SPI digital potentiometer. This low-temperature coefficient device is ideal for high accuracy and stability-variable resistance adjustments. The wiper settings are controllable through an SPI digital interface. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Operating from a 2.7V to 5.5V power supply and consuming less than 6µA allows the device to be used in portable battery-operated applications. It is used in applications such as systems calibrations, electronics level settings, mechanical trimmers replacement in new designs, permanent factory PCB setting, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, automotive electronics adjustment, gain control and offset adjustment.
- Qualified for automotive applications, full read/write of wiper register
- 2-channel, 256-position potentiometer, end-to-end resistance is 100Kohm
- Computer software replaces microcontroller in factory programming applications
- Resistor differential nonlinearity is ±0.1LSB typical at (RWB, VA = no connect)
- Resistance temperature coefficient is 35ppm/°C typical at (VAB = VDD, wiper = no connect)
- 4.8MHz typical -3dB bandwidth at (code = 0x80, VDD = 5V ±10%)
- VW settling time is 1µs typical at (VA = 5V, VB = 0V, ±1LSB error band)
- Resistor noise voltage density is 3.2nV/√Hz typical at (RWB = 1.25Kohm, RS = 0)
- Supply current is 3.5µA typical at (VIH = 5V or VIL = 0V, VDD = 5V ±10%, or 3V ±10%)
- Operating temperature range from -40°C to +125°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
3 Wire, SPI
± 20%
5.5V
10Pins
35ppm/°C
125°C
-
Dual
Linear
2.7V
MSOP
256
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate