Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.430 (CNY24.2159) |
| 10+ | CNY13.540 (CNY15.3002) |
| 25+ | CNY11.480 (CNY12.9724) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.310 (CNY8.2603) |
| 3000+ | CNY6.720 (CNY7.5936) |
Product Information
Product Overview
AD5247 is a 128-position I²C-compatible digital potentiometer. This device performs the same electronic adjustment function as a mechanical potentiometer or a variable resistor. The wiper settings are controllable through the I²C-compatible digital interface, which can also be used to read back the present wiper register control word. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. It is widely used in application such as mechanical potentiometer replacement in new designs, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier-biasing, LCD brightness and contrast adjustment, automotive electronics adjustment, gain control and offset adjustment etc.
- Full read/write of wiper register
- Power-on preset to midscale
- Single-supply operation is 2.7V to 5.5V
- Rheostat mode temperature coefficient is 45ppm/°C typ
- Supply current is 0.9µA typ at 3.3V
- –3dB bandwidth is 1.2MHz typ
- Total harmonic distortion is 0.05% typ
- Resistor noise voltage density is 6nV/√Hz typ
- Operating temperature is -40°C to +125°C, RAB is 10Kohm
- Packaging style is 6-lead thin shrink small outline transistor package [SC70]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
2 Wire, I2C, Serial
± 20%
5.5V
6Pins
45ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
SC-70
128
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate