Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.030 (CNY586.5039) |
| 10+ | CNY466.770 (CNY527.4501) |
| 25+ | CNY414.500 (CNY468.385) |
| 100+ | CNY410.110 (CNY463.4243) |
Product Information
Product Overview
AD524 is a precision monolithic instrumentation amplifier. It is designed for data acquisition applications requiring high accuracy under worst-case operating conditions. An outstanding combination of high linearity, high common-mode rejection, low offset voltage drift, and low noise makes the device suitable for use in many data acquisition systems. As a complete amplifier, this device does not require any external components for fixed gains of 1, 10, 100, and 1000. For other gain settings between 1 and 1000, only a single resistor is required. This device input is fully protected for both power-on and power-off fault conditions.
- Low noise is 0.3μV p-p typical at (0.1Hz to 10Hz)
- Low nonlinearity is ±0.005% typical at (G = 1)
- Common-mode rejection ratio is 115dB typical at (G = 1000)
- Low offset voltage is 100µV typical
- Low offset voltage drift is 50μV/°C
- Small signal -3dB bandwidth is 25KHz typical at (G = 1000)
- Input protection, power-on/power-off, no external components required
- Internally compensated
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SBDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5V/µs
± 6V to ± 18V
16Pins
Precision
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
25MHz
Single Ended
100µV
25MHz
DIP
115dB
Through Hole
85°C
-
-
5V/µs
DIP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate