Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.390 (CNY81.8007) |
| 10+ | CNY49.030 (CNY55.4039) |
| 25+ | CNY42.930 (CNY48.5109) |
| 100+ | CNY36.040 (CNY40.7252) |
| 250+ | CNY32.660 (CNY36.9058) |
| 500+ | CNY32.010 (CNY36.1713) |
| 1000+ | CNY31.360 (CNY35.4368) |
Product Information
Product Overview
AD5293 is a single-channel, 1024-position digital potentiometer. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. This device is capable of operating at high voltages and supporting both dual-supply operation at ±10.5V to ±15V and single-supply operation at 21V to 30V. It is widely used in application such as mechanical potentiometer replacement, instrumentation: gain and offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, and time constants, programmable power supply, low resolution DAC replacements, sensor calibration etc.
- Calibrated 1% nominal resistor tolerance (resistor performance mode
- Rheostat mode temperature coefficient is 35ppm/°C
- Voltage divider temperature coefficient is 5ppm/°C
- SPI-compatible serial interface
- Wiper setting readback
- RAB is 100Kohm
- Operating temperature range is −40°C to +105°C
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
Serial, SPI
± 1%
33V
14Pins
35ppm/°C
105°C
-
No SVHC (21-Jan-2025)
Single
Linear
9V
TSSOP
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate