Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY58.130 (CNY65.6869) |
25+ | CNY51.460 (CNY58.1498) |
100+ | CNY43.560 (CNY49.2228) |
250+ | CNY42.790 (CNY48.3527) |
500+ | CNY42.010 (CNY47.4713) |
1000+ | CNY41.990 (CNY47.4487) |
Product Information
Product Overview
AD5315ARMZ-REEL7 is a quad, 10bit buffered voltage output DAC that operates from a single 2.5V to 5.5V supply, consuming 500μA at 3V. The outputs of the DAC can be updated simultaneously using the software LDAC function. The part incorporates a power-on reset circuit, which ensures that the DAC outputs power upto 0V and remains there until a valid write takes place to the device. There is also a software clear function to reset all input and DAC registers to 0V. The part contains a power-down feature that reduces the current consumption of the devices to 200nA at 5V (80nA at 3V). The low power consumption of these parts in normal operation makes them ideally suited for portable battery-operated equipment. It is used in applications such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, and industrial process control.
- 2-wire (I²C®-compatible) serial interface, 2.5V to 5.5V power supply
- Guaranteed monotonic by design over all codes, three power-down modes
- Output range: 0V to VREF, power-on reset to 0V, simultaneous update of outputs (LDAC function)
- Software clear facility, data readback facility, on-chip rail-to-rail output buffer amplifiers
- Differential nonlinearity is ±0.05LSB typical at (VDD = 2.5V to 5.5V, VREF = 2V)
- Power supply rejection ratio is -60dB typical at (∆VDD = ±10%, VDD = 2.5V to 5.5V, VREF = 2V)
- Output voltage settling time is 5μs typical at (¼ scale to ¾ scale change (0×100 to 0×300))
- Slew rate is 0.7V/μs typical at (VDD = 2.5V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Major-code transition glitch energy is 12nV-s typical at (1LSB change around major carry)
- Operating temperature range from -40°C to +105°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C
MSOP
Bipolar
105°C
-
-
2.5V to 5.5V
10Pins
-40°C
Quad 10-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate