Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY83.890 (CNY94.7957) |
10+ | CNY57.470 (CNY64.9411) |
50+ | CNY46.270 (CNY52.2851) |
100+ | CNY42.750 (CNY48.3075) |
250+ | CNY41.970 (CNY47.4261) |
500+ | CNY41.190 (CNY46.5447) |
1000+ | CNY41.150 (CNY46.4995) |
Product Information
Product Overview
AD5320 is a single, 12-bit buffered voltage out digital-to-analog converter (DAC). Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This device utilizes a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and digital signal processing (DSP) interface standards. The reference for device is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 140μA typ at 5V
- Power-down to 200nA at 5V, 50nA at 3V
- Power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Reference derived from power supply
- Power-on reset to zero volts, operating temperature is -40°C to +105°C
- Three power-down functions, active-low SYNC interrupt facility
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate