Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.880 (CNY54.1044) |
| 10+ | CNY31.690 (CNY35.8097) |
| 50+ | CNY24.860 (CNY28.0918) |
| 100+ | CNY22.680 (CNY25.6284) |
| 250+ | CNY20.340 (CNY22.9842) |
| 500+ | CNY18.900 (CNY21.357) |
| 1000+ | CNY18.870 (CNY21.3231) |
Product Information
Product Overview
AD5337 is a dual channel, 8-bit buffered voltage output DAC. It operates from single 2.5V to 5.5V supply, consuming 250μA at 3V. The outputs of DAC can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit to ensure that the DAC outputs power upto 0V and remain there until a valid write to the device takes place. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control etc.
- 2-wire (I²C-compatible) serial interface
- Power-down to 80nA at 3V, 200nA at 5V
- 3 power-down modes, double-buffered input logic
- Output range is 0V to VREF, power-on reset to 0V
- Software clear facility, data readback facility
- Settling time is 6μs, on-chip rail-to-rail output buffer amplifiers
- Relative accuracy is ±0.15LSB
- Differential nonlinearity is ±0.02LSB
- Power supply rejection ratio is −60dB at (∆VDD = ±10%)
- Operating temperature is −40°C to +105°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
2 Wire, I2C, Serial
MSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
8Pins
-40°C
8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate