Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.040 (CNY62.1952) |
| 10+ | CNY36.700 (CNY41.471) |
| 25+ | CNY31.930 (CNY36.0809) |
| 100+ | CNY26.530 (CNY29.9789) |
| 250+ | CNY23.880 (CNY26.9844) |
| 500+ | CNY22.790 (CNY25.7527) |
| 1500+ | CNY22.540 (CNY25.4702) |
Product Information
Product Overview
AD5338RBCPZ-RL7 is a nanoDAC® family, low-power, dual, 10bit buffered voltage output digital-to-analogue converter (DAC). It operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. It contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. Applications include optical transceivers, base station power amplifiers, process controls (programmable logic controller [PLC] I/O cards), industrial automation, data acquisition systems.
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 400KHz I²C-compatible serial interface
- Power supply voltage range from 2.7V to 5.5V, 10bits resolution
- Relative accuracy is ±0.12LSB typical at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Offset error is +0.1mV typical at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Gain error is ±0.02% of FSR typical at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Total unadjusted error is ±0.01% of FSR typical at (external reference; gain = 2)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Output voltage settling time is 5µs typical at (¼ to ¾ scale settling to ±2LSB)
- Operating temperature range from -40°C to +105°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
LFCSP-WQ-EP
Serial
105°C
-
-
2.7V to 5.5V
16Pins
-40°C
Dual 10-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate