40 more incoming. You can reserve stock now
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY387.470 (CNY437.8411) | 
| 10+ | CNY338.290 (CNY382.2677) | 
| 25+ | CNY289.100 (CNY326.683) | 
| 100+ | CNY286.030 (CNY323.2139) | 
Product Information
Product Overview
AD5362 is a 16bit serial input, voltage output DAC. The devices provide buffered voltage outputs with a span of 4× the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into two groups of four DACs, and the output range of each group can be independently adjusted by an offset DAC. It has high speed 4-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards and can handle clock speeds of up to 50MHz. All the outputs can be updated simultaneously by taking the LDAC (active low) input low. Each channel has a programmable gain and an offset adjust register. The DAC outputs can also be switched to SIGGNDx via the CLR (active low) pin. Application includes instrumentation, industrial control systems, level setting in automatic test equipment, variable optical attenuators, optical line cards.
- Nominal output voltage range from -10 to +10V (DVCC = 2.5V to 5.5V)
- Thermal shutdown function, channel monitoring multiplexer, GPIO function
- System calibration function allowing user-programmable offset and gain
- Channel grouping and addressing features, data error checking feature
- SPI-compatible serial interface, digital reset (RESET active low)
- Clear function to user-defined SIGGNDx, simultaneous update of DAC outputs
- Resolution is 16bits (DVCC = 2.5 to 5.5V, VDD = 9V to 16.5V), nominal output span is 4 × VREF (20V)
- Output channel is 8, gain error is 0.1% FSR (before calibration, DVCC = 2.5V to 5.5V)
- Linearity error is ±4LSB
- 52 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, QSPI, Serial, SPI
LQFP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
-4.5V to -16.5V, 2.5V to 5.5V, 9V to 16.5V
52Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate