Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY418.560 (CNY472.9728) |
10+ | CNY385.090 (CNY435.1517) |
25+ | CNY351.610 (CNY397.3193) |
100+ | CNY318.130 (CNY359.4869) |
Product Information
Product Overview
AD5390 is a 16-channel, serial input, single-supply, 14bit voltage output DAC. It includes an internal 1.25/2.5V, 10ppm/°C reference, an on-chip channel monitor function that multiplexes the analogue outputs to a common MON-OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate. It contains a 3-wire serial interface with interface speeds in excess of 30MHz that are compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards and an I2C-compatible interface supporting a 400KHz data transfer rate. An input register followed by a DAC register provides double buffering, allowing DAC outputs to be updated independently or simultaneously using the active-low LDAC input. Typical applications are instrumentation and industrial control, power amplifier control, level setting (ATE), control systems, microelectromechanical systems (MEMs), variable optical attenuators (VOAs), optical transceivers (MSA 300, XFP).
- Rail-to-rail output amplifier, power-down mode
- User interfaces, I2C-compatible interface, Integrated functions, channel monitor
- Clear function to user-programmable code, amplifier boost mode to optimize slew rate
- User-programmable offset/gain adjust, toggle mode enables square wave generation, thermal monitor
- Robust 6.5KV HBM and 2KV FICDM ESD rating
- Offset error TC is ±5µV/°C typ (AVDD=4.5 V to 5.5 V; DVDD=2.7V to 5.5V)
- Gain temperature coefficient is 2ppm FSR/°C typ (AVDD=4.5 V to 5.5 V; DVDD=2.7V to 5.5V)
- Slew rate is 2.5V/µs typ (boost mode on, AVDD=4.5V to 5.5V; DVDD=2.7V to 5.5V)
- 52-lead LQFP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, I2C, Microwire, QSPI, Serial, SPI
LQFP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
52Pins
-40°C
14-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate