Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY87.460 (CNY98.8298) |
10+ | CNY60.040 (CNY67.8452) |
25+ | CNY52.900 (CNY59.777) |
100+ | CNY48.700 (CNY55.031) |
250+ | CNY44.500 (CNY50.285) |
500+ | CNY43.600 (CNY49.268) |
1000+ | CNY42.700 (CNY48.251) |
Product Information
Product Overview
AD5423BCPZ is a single-channel, voltage, and current output digital-to-analogue converter (DAC) that operates with a power supply range from -33V minimum on AVSS to +33V maximum on AVDD1. The CHART pin enables a Highway Addressable Remote Transducer® (HART) signal to be coupled to the current output. It uses a versatile, 4-wire, serial peripheral interface (SPI) that operates at clock rates of upto 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor (DSP), and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). It is used in applications such as process control, actuator control, channel isolated analogue outputs, programmable logic controller (PLC) and distributed control systems (DCS) applications, and HART network connectivity.
- 16-bit resolution and monotonicity, user programmable offset and gain
- Current or voltage output available on a single terminal, on-chip reference
- Advanced on-chip diagnostics, including a 12bit ADC
- Total unadjusted error is +0.05% full-scale range (FSR) maximum at (AVDD1 = 15V, AVDD2 = 5V)
- Differential nonlinearity is +1LSB maximum at (AVDD1 = 15V, AVDD2 = 5V, AVSS = -15V)
- Zero-scale error temperature coefficient is ±0.3ppm FSR/°C typical at (AVDD1 = 15V, AVDD2 = 5V)
- Output noise (0.1Hz to 10Hz) is 7µV p-p typical at (AVDD1 = 15V, AVDD2 = 5V)
- Slew rate is 3V/µs typical at (AVDD1 = 15V, AVDD2 = 5V, AVSS = -15V)
- Digital-to-analogue glitch energy is 7nV-sec typical at (AVDD1 = 15V, AVDD2 = 5V, AVSS = -15V)
- Operating temperature range from -40°C to +115°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, DSP, Microwire, QSPI, Serial, SPI
LFCSP-EP
Single Ended
115°C
-
-
0V to 5V, 0V to 10V, ±5 V, ±10 V
32Pins
-40°C
Single 16-Bit Current/Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate