Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.240 (CNY83.8912) |
| 10+ | CNY50.770 (CNY57.3701) |
| 50+ | CNY40.900 (CNY46.217) |
| 100+ | CNY40.110 (CNY45.3243) |
| 250+ | CNY39.710 (CNY44.8723) |
| 500+ | CNY39.320 (CNY44.4316) |
| 1000+ | CNY38.920 (CNY43.9796) |
Product Information
Product Overview
AD5432 is a CMOS 10bit current output digital-to-analogue converter (DAC). This device operates from a 2.5V to 5.5V power supply, making this suitable for battery-powered applications and many other applications. This DAC uses a double buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. Data readback allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale. Typical applications are portable battery-powered applications, waveform generators, analogue processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- Guaranteed monotonic, 4-quadrant multiplication, daisy-chain mode
- Power-on reset with brownout detection, readback function
- Relative accuracy is ±0.5LSB (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
- Reference input voltage is ±10V (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
- Reference multiplying bandwidth is 10MHz (VREF=±3.5V, VDD=2.5V to 5.5V, IOUT2=0V, -40°C to +125°C)
- Output noise spectral density is 25nV/√Hz (at 1KHz, VDD=2.5V to 5.5V, IOUT2=0V, -40°C to +125°C)
- Gain error is ±10mV (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
- 10-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Microwire, QSPI, Serial, SPI
MSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
2.5MSPS
2.5V to 5.5V
10Pins
-40°C
Single 10-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate