Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.490 (CNY96.6037) |
| 10+ | CNY58.590 (CNY66.2067) |
| 25+ | CNY51.590 (CNY58.2967) |
| 100+ | CNY43.670 (CNY49.3471) |
| 250+ | CNY41.270 (CNY46.6351) |
| 500+ | CNY40.980 (CNY46.3074) |
| 1000+ | CNY40.830 (CNY46.1379) |
Product Information
Product Overview
AD5433YRUZ-REEL7 is a CMOS 10bit current output DAC suitable for battery-powered applications and many other applications. The DAC utilizes data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage determines the full-scale output current. An integrated feedback resistor provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. Typical applications include waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound.
- Fast parallel interface (17 ns write cycle)
- Update rate of 20.4MSPS
- INL of ±1LSB for 12bit DAC
- ±10V reference input
- Power-on reset with brownout detection
- 0.4µA typical power consumption
- Single 2.5V to 5.5V power supply
- Available in 20 lead TSSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
TSSOP
Parallel
125°C
-
No SVHC (21-Jan-2025)
20.4MSPS
2.5V to 5.5V
20Pins
-40°C
10-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate